Maertz PMMA-1014-010 PLA Recycled Matt 1.75mm 1Kg Pink

Order Code:

19-2814

Brand: Maertz MPN: PMMA-1014-010 EAN-13: 0093988901926
Qty Unit Price (Ex VAT)
1+ £23.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Maertz PMMA-1014-010 is a high-quality 3D printing filament offered in clear PMMA, renowned for its excellent clarity and strength, making it suitable for precision-driven engineering applications. This filament, catalogued under the alternate description 3361926, is ideal for fabricating prototypes that require high transparency and a smooth finish, commonly used in automotive parts, architectural models, and display cases. Utilised extensively in projects requiring durability and aesthetic appeal, the Maertz PMMA-1014-010 provides reliable performance under various environmental conditions, aligning with the demanding standards of contemporary 3D printing consumables.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot